
DP4T rotary switch featuring 4 positions and 4 decks, each with 2 poles. Rated for 1A at 28VDC, with a maximum AC and DC voltage rating of 115V. Offers a 36° index angle with fixed stops and a non-shorting contact style utilizing silver contacts. Includes a 11.1mm stainless steel shaft actuator, panel mount design, and solder termination. Electrical life is 25,000 cycles, with a mechanical life of 100,000 cycles.
Grayhill 42A36-04-2-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 56.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-04-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
