This 5-position, 2-pole DPDT rotary switch has a maximum voltage rating of 115V AC and 115V DC. It features a silver contact material and is designed for panel mounting. The switch has a mechanical life of 100,000 cycles and is rated for operation at a maximum DC voltage of 28V. It is packaged in bulk and is compliant with RoHS regulations.
Grayhill 42A36-05-2-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-05-2-02N to view detailed technical specifications.
No datasheet is available for this part.