
Rotary switch featuring 10 positions with a single pole, single throw (SP10T) configuration. Offers a 1A current rating at 115VAC and 115VDC, with a 28VDC rating. Includes a 11.1mm stainless steel flatted shaft and solder lug termination. This illuminated, panel-mount switch boasts a 36° index angle with adjustable stops and a 25,000 cycle electrical life.
Grayhill 42D36-01-1-AJN technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Approvals | UL |
| Contact Material | Silver, Brass, Gold |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 26.97mm |
| Diameter | 25.4mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP, SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42D36-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
