
5-position, DP5T rotary switch featuring a single shaft actuator with a 11.1mm stainless steel shaft. This panel-mount component offers 2 poles per deck across 2 decks, with silver contacts and silver plating for reliable performance. Rated for 1A at 28VDC, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. The switch includes adjustable index stops with a 36° index angle and screw terminals for termination.
Grayhill 42D36-02-2-AJN technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 26.97mm |
| Diameter | 25.4mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DP, DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 45.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42D36-02-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
