Grayhill 42H36-03-1-04N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP4T |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 42H36-03-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.