Grayhill 42H36-03-1-10N technical specifications.
| Actuator Length | 11.1mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42H36-03-1-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.