This SPDT rotary switch features a 36° angle of throw and is rated for 115VAC and 28VDC with a maximum current of 1A. The switch has an electrical life of 25,000 cycles and is designed for panel mount applications. The termination style is solder lug, and the body orientation is straight.
Grayhill 42H36-04-1-02N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42H36-04-1-02N to view detailed technical specifications.
No datasheet is available for this part.