The 42H36-04-2-03N is a 4-position SP3T rotary switch with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a silver contact material and plating, with a mechanical life of 100,000 cycles. The switch is packaged in bulk and has a panel mount configuration, with a 125 package case. It operates within a mechanical life of 100,000 cycles and is not radiation hardened.
Grayhill 42H36-04-2-03N technical specifications.
| Actuator Length | 11.1mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42H36-04-2-03N to view detailed technical specifications.
No datasheet is available for this part.