The Grayhill 42H36-08-1-03N is a SP3T rotary switch with a flatted shaft, rated for 115VAC and 28VDC. It features a 36-degree angle of throw and 3 positions. The switch has a solder lug termination style and is panel mount. It has an electrical life of 25,000 cycles.
Grayhill 42H36-08-1-03N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42H36-08-1-03N to view detailed technical specifications.
No datasheet is available for this part.