This 9-position SPST rotary switch features a flat shaft and a solder lug termination. It has a maximum current rating of 1 amp at 115VAC or 28VDC and an electrical life of 25,000 cycles. The switch is designed for panel mount applications and has a straight body orientation. It can withstand a maximum AC voltage of 115V and a maximum DC voltage of 115V.
Grayhill 42HBS30-12-1-09N-F technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 9 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42HBS30-12-1-09N-F to view detailed technical specifications.
No datasheet is available for this part.