The Grayhill 42HGS30-01-1-12S is a 12-position SP12T rotary switch with a flat shaft actuator. It can handle a maximum current of 1A at 115VAC or 28VDC and has a maximum AC and DC voltage rating of 115V. The switch has an electrical life of 25,000 cycles and a throw angle of 30 degrees. It features a solder lug termination style and is designed for panel mounting with a straight body orientation.
Grayhill 42HGS30-01-1-12S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP12T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 12 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42HGS30-01-1-12S to view detailed technical specifications.
No datasheet is available for this part.