The Grayhill 42HGS30-05-1-08N is a SP8T rotary switch with a flatted shaft actuator style and 8 positions. It has a maximum current rating of 1 amp at 115VAC or 28VDC and an electrical life of 25,000 cycles. The switch is rated for 115VAC and 115VDC and features a solder lug termination style. It is designed for panel mount applications and has a straight body orientation.
Grayhill 42HGS30-05-1-08N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42HGS30-05-1-08N to view detailed technical specifications.
No datasheet is available for this part.