The 42HGS30-08-1-10S is a 10-position SP10T rotary switch with a flatted shaft actuator style. It features a maximum current rating of 1 ampere at 115 volts AC or 28 volts DC. The switch has a maximum AC voltage rating of 115 volts and a maximum DC voltage rating of 115 volts. It is designed for panel mounting and has a solder lug termination style. The switch has an electrical life of 25,000 cycles and a 30-degree angle of throw.
Grayhill 42HGS30-08-1-10S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 10 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42HGS30-08-1-10S to view detailed technical specifications.
No datasheet is available for this part.