The 42HGS30-12-1-12N is a 12-position SP12T rotary switch with a flatted shaft, designed for panel mount applications. It can handle a maximum current rating of 1 amp at 115VAC or 28VDC. The switch has a maximum AC voltage rating of 115 volts and a maximum DC voltage rating of 115 volts. It is rated for 25,000 electrical life cycles. The switch has a 30-degree angle of throw and 12 numbered positions. It features solder lug termination and a straight body orientation.
Grayhill 42HGS30-12-1-12N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP12T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 12 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42HGS30-12-1-12N to view detailed technical specifications.
No datasheet is available for this part.