The 42HGS36-01C03N is a 36° index angle DP3T rotary switch from Grayhill with a maximum voltage rating of 115V DC and AC. It features a mechanical life of 100000 cycles and is designed for panel mount applications. The switch has a silver contact material and a termination of solder. It is a single-deck switch with two poles per deck and three positions.
Grayhill 42HGS36-01C03N technical specifications.
| Actuator Length | 11.1mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 42HGS36-01C03N to view detailed technical specifications.
No datasheet is available for this part.