The Grayhill 42HGS36-02B03N is a 36° index rotary switch with two decks and three positions. It features silver contact material and is rated for 28V DC and 115V AC. The switch is mounted on a panel and has fixed index stops. It is part of the 42 series and has a solder termination.
Grayhill 42HGS36-02B03N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Series | 42 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42HGS36-02B03N to view detailed technical specifications.
No datasheet is available for this part.