
Rotary switch featuring a Double Pole Triple Throw (DP3T) configuration with 3 positions per deck. Offers a 36° index angle and fixed index stops across 3 decks. Rated for 1A at 115VAC/115VDC, with a DC rated voltage of 28V. Features silver contacts with a non-shorting style and solder lug termination. Includes a 11.1mm stainless steel flatted shaft actuator.
Grayhill 42HS36-03-2-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Depth | 26.97mm |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 25.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DP3T |
| DC Rated Voltage | 28V |
| Weight | 51g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42HS36-03-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
