5-position, DP5T rotary switch featuring a latched, single-shaft actuator with a 11.1mm stainless steel shaft. This panel-mount component offers silver contacts with a non-shorting style and a 36° index angle, supporting 25,000 electrical cycles and 100,000 mechanical cycles. Rated for 0.025A at 28VDC, it also handles up to 115V AC/DC and includes three decks with two poles per deck. Termination is via solder, and the unit is RoHS compliant.
Grayhill 42HS36-03-2-05N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DP5T |
| DC Rated Voltage | 28V |
| Weight | 51g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42HS36-03-2-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.