Grayhill 42HS36-08-1-10N-F technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP10T |
| Weight | 78.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42HS36-08-1-10N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.