
Grayhill 42M1207-1 technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 26.97mm |
| Electrical Life | 25000Cycles |
| Length | 26.97mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mount | Panel |
| Number of Decks | 1 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | 4P |
| Weight | 40g |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 42M1207-1 to view detailed technical specifications.
No datasheet is available for this part.
