This 4-position SP4T rotary switch features silver contact material and a maximum voltage rating of 115V AC and DC. It is designed for panel mount applications and has a mechanical life of 100,000 cycles. The switch is not radiation hardened and is compliant with RoHS regulations.
Grayhill 42M36-01-1-04S technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42M36-01-1-04S to view detailed technical specifications.
No datasheet is available for this part.