The 42M36-01-1-07N is a 7-position SP7T rotary switch with a maximum voltage rating of 115V AC and DC. It features silver contacts and a panel mount design. The switch is rated for 100,000 mechanical cycles and is available in bulk packaging. The device is compliant with RoHS regulations and is not radiation hardened.
Grayhill 42M36-01-1-07N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42M36-01-1-07N to view detailed technical specifications.
No datasheet is available for this part.