Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Grayhill 42M36-03-1-04S technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 42M36-03-1-04S to view detailed technical specifications.
No datasheet is available for this part.