Grayhill 42M36-10-1-04N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 42M36-10-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.