Grayhill 42M36-11-1-10N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42M36-11-1-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.