
SP4T Rotary Switch featuring a 36° index angle and 4 positions, designed for panel mount with a through-hole, right-angle orientation. This electromechanical component offers a 1A current rating at 28VDC and 115VAC, with silver contacts and a shorting contact style. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, with fixed index stops and a single stainless steel shaft actuator. The switch includes 3 decks, each with 1 pole, and is RoHS compliant.
Grayhill 42P36-03-1-04S technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 51g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42P36-03-1-04S to view detailed technical specifications.
No datasheet is available for this part.
