The 42P36-06-1-10N-C is a 10-position SP10T rotary switch with a maximum voltage rating of 115V AC and DC. It features a silver contact material and a mechanical life of 100,000 cycles. The switch is designed for through-hole, panel mount and is available in bulk packaging. It does not have radiation hardening capabilities and has PC pins for termination.
Grayhill 42P36-06-1-10N-C technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42P36-06-1-10N-C to view detailed technical specifications.
No datasheet is available for this part.