
DPDT rotary switch featuring a 2-position, 1-deck design with 2 poles per deck. Offers a 36° index angle and fixed index stops for precise control. Rated for 1A current and 115VAC/115VDC maximum voltage, with a DC rated voltage of 28V. Equipped with silver contacts, non-shorting contact style, and solder lug termination. Includes an 11.1mm stainless steel flatted shaft actuator and a mechanical life of 100,000 cycles.
Grayhill 42S36-01-2-02N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42S36-01-2-02N to view detailed technical specifications.
No datasheet is available for this part.