The Grayhill 42S36-03-1-10N-F is a 3-deck, 10-position rotary switch with a 36° index angle. It features a silver contact material and is rated for 28V DC. The switch is designed for panel mount and is RoHS compliant. It has a fixed index stop and is available in a variety of configurations.
Grayhill 42S36-03-1-10N-F technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42S36-03-1-10N-F to view detailed technical specifications.
No datasheet is available for this part.