Grayhill 42SP36-02-1-02N technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Index Angle | 36° |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP2T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42SP36-02-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.