Grayhill 42UD36-01-2-AJN technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 26.97mm |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Length | 25.4mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42UD36-01-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
