Rotary Switch, 10 Positions, SP10T, Latched, 1A, 28VDC, Solder Terminal, Concentric Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |