
This 2-position SP rotary switch features a silver contact material and adjustable index stops. It has a mechanical life of 100,000 cycles and is rated for 115V AC and 28V DC. The switch is panel mount and available in bulk packaging, making it suitable for a variety of applications. It is also RoHS compliant and does not undergo radiation hardening.
Grayhill 43D36-02-1-AJS technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 43 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 43D36-02-1-AJS to view detailed technical specifications.
No datasheet is available for this part.