This rotary switch features a flatted shaft actuator style and a pole throw configuration of SP9T/DP4T. It has a maximum current rating of 1 ampere at 115 volts AC or 28 volts DC, and a maximum AC voltage rating of 115 volts. The switch has an electrical life of 25,000 hours and a throw angle of 36 degrees. It is available in a panel mount configuration with a straight body orientation.
Grayhill 43UA363109N-UA03204N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP9T/DP4T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 9/4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 43UA363109N-UA03204N to view detailed technical specifications.
No datasheet is available for this part.