Grayhill 443121-1-02S technical specifications.
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 443121-1-02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.