Grayhill 443121-1-04N technical specifications.
| Mount | Panel |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 443121-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.