Grayhill 443122-1-04N technical specifications.
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 443122-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.