
Single-deck, single-pole, double-throw (SPDT) rotary switch featuring a latched mechanism. Rated for 1A at 28VDC and 115VAC, with a contact material of silver and non-shorting contact style. Offers 2 positions with a 30° index angle and fixed index stops. Panel mount design with a threaded bushing and solder terminals, utilizing a single stainless steel shaft actuator with an 11.1mm length. Electrical life of 25,000 cycles and mechanical life of 100,000 cycles.
Grayhill 44A30-01-1-02N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-01-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
