3-position SP3T rotary switch featuring a latched mechanism and screw terminal connections. Rated for 1A at 28VDC, with a maximum AC/DC voltage rating of 115V. Offers 30° index angle with fixed stops, silver contacts in a shorting style, and a 25,000 cycle electrical life. Panel mount design with a stainless steel actuator and straight orientation.
Grayhill 44A30-01-1-03S technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-01-1-03S to view detailed technical specifications.
No datasheet is available for this part.
