
Rotary switch, SP12T, featuring 12 positions with a 30° index angle and continuous index stops. This single-pole, single-throw (SP12T) electromechanical component offers a 1A current rating and a maximum voltage rating of 115VAC/115VDC, with a DC rated voltage of 28V. It boasts a silver contact material, non-shorting contact style, and solder lug termination. The switch includes a 11.1mm stainless steel flatted shaft actuator and is designed for panel mounting. Electrical life is rated at 25,000 cycles, with a mechanical life of 100,000 cycles.
Grayhill 44A30-01-1-12N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 1.025inch |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Continuous |
| Length | 48.24mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP12T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-01-1-12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
