
Two-position, SPDT rotary switch featuring a latched mechanism and silver contacts with a non-shorting style. Rated for 1A at 28VDC and 115VAC, this panel-mount switch offers a 30° index angle with fixed stops and a straight orientation. It includes a single stainless steel shaft actuator with an 11.1mm length and solder terminals. Designed for 25,000 electrical cycles and 100,000 mechanical cycles, this RoHS compliant component is suitable for demanding applications.
Grayhill 44A30-02-1-02N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-02-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.