
SP12T rotary switch featuring 12 positions and 2 decks, each with 1 pole. Offers a 1A current rating at 115VAC/115VDC, with a DC rated voltage of 28V. The switch has a 30° index angle and continuous index stops, with silver contacts and a non-shorting contact style. Includes a 11.1mm stainless steel flatted shaft for panel mounting and solder lug termination. Boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
Grayhill 44A30-02-1-12N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP12T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-02-1-12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
