
Single-pole, four-throw (SP4T) rotary switch featuring a latched mechanism and screw terminal termination. Rated for 1A at 28VDC, with a maximum AC/DC voltage rating of 115V. Offers 4 positions with a 30° index angle and fixed index stops. Constructed with silver contacts and a stainless steel actuator, this panel-mount switch boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. Includes 3 decks and is RoHS compliant.
Grayhill 44A30-03-1-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 62g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-03-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
