
Rotary switch, Single Pole 8 Throw (SP8T), featuring 8 positions with a 30° index angle and fixed index stops. This electromechanical component offers a 1A current rating at 115VAC/115VDC, with a DC rated voltage of 28V. It boasts a silver contact material, non-shorting contact style, and solder lug termination. The switch includes 3 decks, each with 1 pole, and a stainless steel actuator with an 11.1mm length. Designed for panel mounting, it provides 25,000 electrical cycles and 100,000 mechanical cycles.
Grayhill 44A30-03-1-08N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 62g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-03-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.