
10-position, SP10T rotary switch featuring a single shaft actuator with a 11.1mm stainless steel shaft. This panel-mount switch offers a 30° index angle with fixed stops and a non-shorting contact style. Rated for 1A at 28VDC and 115VAC/DC, it boasts a 25,000-cycle electrical life and 100,000-cycle mechanical life. Constructed with silver contacts and available with solder termination, this RoHS compliant component is designed for 3 decks.
Grayhill 44A30-03-1-10N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 62g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-03-1-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.