Grayhill 44A30-04-1-12S-F technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-04-1-12S-F to view detailed technical specifications.
No datasheet is available for this part.