
Rotary switch featuring a Double Pole, 6 Position (DP6T) configuration with non-shorting silver contacts. Offers a 30° index angle and 4 decks, each with 2 poles. Rated for 1A at 115VAC and 28VDC, with a mechanical life of 100,000 cycles and electrical life of 25,000 cycles. Includes a 6mm flatted stainless steel shaft with solder lug termination and panel mount orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44A30-04-2-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 69g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-04-2-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
