
Rotary switch featuring 6PDT throw configuration, 4 decks, and 2 positions per deck. Offers 30° index angle with fixed stops and a 2 flatted stainless steel shaft with 11.1mm actuator length. Rated for 1A at 115VAC and 28VDC, with a silver contact material and non-shorting contact style. Electrical life is 25,000 cycles, mechanical life is 100,000 cycles. Panel mount design with solder lug termination, lead-free and RoHS compliant.
Grayhill 44A30-04-6-02N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 6 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 69g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-04-6-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.