12-position SP12T rotary switch featuring a single shaft actuator with a 30° index angle and continuous index stops. This panel-mount electromechanical component offers a 1A current rating at 28VDC, with a maximum AC and DC voltage rating of 115V. It boasts a silver contact material, non-shorting contact style, and a mechanical life of 100,000 cycles, with an electrical life of 25,000 cycles. The switch includes 5 decks, each with 1 pole, and is constructed with a stainless steel actuator.
Grayhill 44A30-05-1-12N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 76g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-05-1-12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.