
This rotary switch offers 4 positions with a 3P4T throw configuration, featuring a latched mechanism and non-shorting silver contacts. Rated for 1A at 28VDC and 115VAC/DC, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. The switch includes 8 decks, each with 3 poles, and a 30° index angle with fixed stops. It is designed for panel mounting with a threaded bushing and a 11.1mm stainless steel shaft actuator, utilizing solder terminals for termination. This RoHS compliant component is suitable for applications requiring precise rotational selection.
Grayhill 44A30-08-3-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 3P4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 97g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-08-3-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.